



2643169552 | |
---|---|
DigiKey Part Number | 1934-1252-ND |
Manufacturer | |
Manufacturer Product Number | 2643169552 |
Description | FERRITE CORE 90 OHM SOLID |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 90Ohm @ 100MHz ID 0.560" W x 0.035" H (14.22mm x 0.89mm) OD 0.785" W x 0.250" H (19.94mm x 6.35mm) Length 0.400" (10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 90Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.560" W x 0.035" H (14.22mm x 0.89mm) | |
Outer Dimension | 0.785" W x 0.250" H (19.94mm x 6.35mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.400" (10.16mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $7.48800 | $74.88 |
25 | $6.42120 | $160.53 |
50 | $5.68360 | $284.18 |
100 | $4.99970 | $499.97 |
250 | $4.16956 | $1,042.39 |
500 | $4.02340 | $2,011.70 |