

2643166751 | |
|---|---|
DigiKey Part Number | 1934-2643166751-ND |
Manufacturer | |
Manufacturer Product Number | 2643166751 |
Description | FERRITE CORE 93 OHM CLIP 2.5MM |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 93Ohm @ 100MHz ID 0.098" Dia (2.50mm) OD 0.301" W x 0.154" H (7.65mm x 3.90mm) Length 0.303" (7.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Clip Together (Order Qty 1=1 Assembly) | |
Impedance @ Frequency | 93Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.098" Dia (2.50mm) | |
Outer Dimension | 0.301" W x 0.154" H (7.65mm x 3.90mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.37000 | $6.37 |
| 10 | $4.43600 | $44.36 |
| 25 | $3.82000 | $95.50 |
| 50 | $3.39500 | $169.75 |
| 100 | $3.00210 | $300.21 |
| 250 | $2.52584 | $631.46 |
| 500 | $2.19484 | $1,097.42 |
| 2,000 | $2.17500 | $4,350.00 |






