



2643012702 | |
|---|---|
DigiKey Part Number | 1934-1332-ND |
Manufacturer | |
Manufacturer Product Number | 2643012702 |
Description | FERRITE CORE 38 OHM SOLID 6.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 38Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.380" Dia (9.65mm) Length 0.290" (7.37mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 38Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.380" Dia (9.65mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.290" (7.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.31700 | $23.17 |
| 25 | $2.00360 | $50.09 |
| 50 | $1.79000 | $89.50 |
| 100 | $1.59010 | $159.01 |
| 250 | $1.34976 | $337.44 |
| 500 | $1.18330 | $591.65 |
| 1,000 | $1.02830 | $1,028.30 |
| 5,000 | $1.01674 | $5,083.70 |

