1934-2506036017Y2CT-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2522181818Y5

DigiKey Part Number
1934-2522181818Y5TR-ND - Tape & Reel (TR)
1934-2522181818Y5CT-ND - Cut Tape (CT)
1934-2522181818Y5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2522181818Y5
Description
FERRITE BEAD 180 OHM 2220 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 2220 (5750 Metric) 5A 42mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
42mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2220 (5750 Metric)
Mounting Type
Surface Mount
Height (Max)
0.081" (2.05mm)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,802
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.48000$16.48
10$11.43000$114.30
25$9.77080$244.27
50$8.62200$431.10
100$7.55800$755.80
250$7.07768$1,769.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.78234$11,564.68
Manufacturers Standard Package