



2518068007Y3 | |
|---|---|
DigiKey Part Number | 1934-1318-2-ND - Tape & Reel (TR) 1934-1318-1-ND - Cut Tape (CT) 1934-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2518068007Y3 |
Description | FERRITE BEAD 80 OHM 1806 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2518068007Y3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.69700 | $16.97 |
| 25 | $1.47160 | $36.79 |
| 50 | $1.31680 | $65.84 |
| 100 | $1.17400 | $117.40 |
| 250 | $1.00120 | $250.30 |
| 500 | $0.88178 | $440.89 |
| 1,000 | $0.77090 | $770.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.61699 | $1,233.98 |

