



2512063017Y3 | |
|---|---|
DigiKey Part Number | 1934-1001-2-ND - Tape & Reel (TR) 1934-1001-1-ND - Cut Tape (CT) 1934-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512063017Y3 |
Description | FERRITE BEAD 300 OHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2512063017Y3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.86500 | $8.65 |
| 25 | $0.75400 | $18.85 |
| 50 | $0.67560 | $33.78 |
| 100 | $0.60450 | $60.45 |
| 250 | $0.51856 | $129.64 |
| 500 | $0.45948 | $229.74 |
| 1,000 | $0.40482 | $404.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29020 | $870.60 |
| 6,000 | $0.28147 | $1,688.82 |




