1934-2506036017Y2CT-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2506036017H0

DigiKey Part Number
1934-2506036017H0TR-ND - Tape & Reel (TR)
1934-2506036017H0CT-ND - Cut Tape (CT)
1934-2506036017H0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2506036017H0
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 80mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
80mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,159
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.82400$8.24
25$0.71800$17.95
50$0.64460$32.23
100$0.57600$57.60
250$0.49472$123.68
500$0.43860$219.30
1,000$0.38655$386.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.26617$1,064.68
Manufacturers Standard Package