
2504024717H0 | |
|---|---|
DigiKey Part Number  | 1934-2504024717H0TR-ND - Tape & Reel (TR) 1934-2504024717H0CT-ND - Cut Tape (CT) 1934-2504024717H0DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 2504024717H0  | 
Description  | FERRITE BEAD 470 OHM 0402 1LN  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.2Ohm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fair-Rite Products Corp.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Signal Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 470 Ohms @ 100 MHz  | |
Current Rating (Max)  | 250mA  | |
DC Resistance (DCR) (Max)  | 1.2Ohm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.022" (0.55mm)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.22000 | $1.22 | 
| 10 | $0.86500 | $8.65 | 
| 25 | $0.75400 | $18.85 | 
| 50 | $0.67560 | $33.78 | 
| 100 | $0.60450 | $60.45 | 
| 250 | $0.51856 | $129.64 | 
| 500 | $0.45948 | $229.74 | 
| 1,000 | $0.40482 | $404.82 | 
| 5,000 | $0.34452 | $1,722.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.28147 | $2,814.70 | 


