102556
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102556

DigiKey Part Number
4301-102556-ND
Manufacturer
Manufacturer Product Number
102556
Description
PUREFIL 3D FILAMENT GREEN LW-PLA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Green LW-PLA (Lightweight Polylactide) 0.070" (1.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fabru GmbH
Series
Packaging
Box
Part Status
Active
Filament Material
LW-PLA (Lightweight Polylactide)
Color
Green
Filament Diameter
0.070" (1.75mm)
Weight
-
Tensile Strength
-
Flex Strength
60Mpa
Density
1.24g/cm³
Operating Temperature
200°C ~ 260°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$408.74000$408.74
10$362.54800$3,625.48
25$345.67640$8,641.91
50$333.44540$16,672.27
100$321.64380$32,164.38
250$306.68512$76,671.28
Manufacturers Standard Package