
N8MP_SMARC_SOM_8R16E_IF573_3M | |
|---|---|
DigiKey Part Number  | 2851-N8MP_SMARC_SOM_8R16E_IF573_3M-ND  | 
Manufacturer  | |
Manufacturer Product Number  | N8MP_SMARC_SOM_8R16E_IF573_3M  | 
Description  | NITROGEN8M PLUS SMARC:  I.MX8M Q  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | Single Board Computer 800MHz, 1.8GHz 1/4 Core 8GB/0GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Ezurio  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Core Processor  | ARM® Cortex®-A53, ARM® Cortex®-M7  | |
Speed  | 800MHz, 1.8GHz  | |
Number of Cores  | 1/4  | |
Power (Watts)  | -  | |
Cooling Type  | -  | |
Size / Dimension  | 3.228" x 1.969" (81.99mm x 50.01mm)  | |
Form Factor  | SMARC2.1.1  | |
Expansion Site/Bus  | Audio, CAN, GPIO, I2C, SPI, SDIO, UART, Wi-Fi/Bluetooth  | |
RAM Capacity/Installed  | 8GB/0GB  | |
Storage Interface  | eMMC  | |
Video Outputs  | HDMI, LVDS, MIPI CSI, MIPI-DSI  | |
Ethernet  | -  | |
USB  | USB 2.0 (4), USB 3.0 (2)  | |
Digital I/O Lines  | -  | |
Analog Input:Output  | -  | |
Watchdog Timer  | No  | |
Contents  | -  | |
Operating Temperature  | 0°C ~ 70°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 105 | $1,636.90124 | $171,874.63 | 




