
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transceiver, FHSS | |
Modulation or Protocol | FHSS, FSK | |
Frequency | 902MHz ~ 928MHz | |
Applications | General Purpose | |
Interface | RS-232, RS-485 | |
Sensitivity | -99dBm | |
Power - Output | 1000mW | |
Data Rate (Max) | 76.8kbps | |
Features | - | |
Voltage - Supply | 7V ~ 18V | |
Base Product Number |






