BISMS02BI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BISMS02BI

DigiKey Part Number
BISMS02BI-ND
Manufacturer
Manufacturer Product Number
BISMS02BI
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v2.0, Class 1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
300kbps
Power - Output
6dBm
Sensitivity
-84dBm
Serial Interfaces
UART
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 7V
Current - Receiving
36mA
Current - Transmitting
36mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
Last Time Buy Date: 12/12/2025
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$346.28000$346.28
50$327.25020$16,362.51
100$308.21720$30,821.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.