Similar

Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Ezurio  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Obsolete  | |
Type  | Transceiver; Bluetooth® Classic  | |
Frequency  | 2.4GHz  | |
Contents  | Board(s), Cable(s)  | |
Antenna Type  | -  | |
Utilized IC / Part  | EZURiO embedded Bluetooth modules  | |
Note  | -  | 


