
0603L003/36YR | |
|---|---|
DigiKey Part Number | 18-0603L003/36YRTR-ND - Tape & Reel (TR) 18-0603L003/36YRCT-ND - Cut Tape (CT) 18-0603L003/36YRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L003/36YR |
Description | PTC RESET FUSE 36V 30MA 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 36V 30 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 36V | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Trip (It) | 90 mA | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 6 Ohms | |
Resistance - Post Trip (R1) (Max) | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |
| 5 | $12.94000 | $64.70 |
| 10 | $11.94600 | $119.46 |
| 50 | $9.90860 | $495.43 |
| 100 | $9.14150 | $914.15 |
| 250 | $8.21492 | $2,053.73 |
| 500 | $7.57414 | $3,787.07 |
| 1,000 | $6.98005 | $6,980.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.44675 | $21,787.00 |









