453-00046R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00046R

DigiKey Part Number
776-453-00046RTR-ND - Tape & Reel (TR)
776-453-00046RCT-ND - Cut Tape (CT)
776-453-00046RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
453-00046R
Description
RF TXRX MOD BT WIFIIPEX MHF4 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, I-PEX MHF4 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
256QAM
Frequency
2.4GHz, 5GHz
Data Rate
433.3Mbps
Power - Output
18dBm
Sensitivity
-
Serial Interfaces
SDIO, UART
Antenna Type
Antenna Not Included, I-PEX MHF4
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$158.52000$158.52
50$156.13740$7,806.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$139.40837$139,408.37
Manufacturers Standard Package