453-00041C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
453-00041C
Unboxing the BL653 Development Kit

453-00041R

DigiKey Part Number
776-453-00041RTR-ND - Tape & Reel (TR)
776-453-00041RCT-ND - Cut Tape (CT)
776-453-00041RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
453-00041R
Description
RF TXRX MODULE BT TRACE PIN SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz Trace Pin Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.402GHz ~ 2.48GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-103dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB
Antenna Type
Trace Pin
Utilized IC / Part
nRF52833
Memory Size
512kB Flash, 128kB RAM
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
-
Current - Transmitting
4.9mA ~ 14.1mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,742
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$76.69000$76.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$68.45921$68,459.21
Manufacturers Standard Package