006791001003005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
006791001003005
6791001003005-view2

006791001003005

DigiKey Part Number
478-13189-2-ND - Tape & Reel (TR)
478-13189-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
006791001003005
Description
50 OHM RF IDC COAX OUTER JACKET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Direct to Cable, IDC Connector Board-In 50 Ohms Surface Mount, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Board-In
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Cable Group
2.70mm-3.10mm Coaxial Cable
Fastening Type
-
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Tin
Dielectric Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Voltage Rating
125 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,709
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.77000$11.77
10$10.00200$100.02
25$9.37800$234.45
50$8.92840$446.42
100$8.50120$850.12
250$7.96856$1,992.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$7.55827$5,290.79
1,400$7.19759$10,076.63
2,100$6.99465$14,688.76
3,500$6.74716$23,615.06
4,900$6.58896$32,285.90
7,000$6.42538$44,977.66
Manufacturers Standard Package