

C7244X | |
---|---|
DigiKey Part Number | 2827-C7244X-ND |
Manufacturer | |
Manufacturer Product Number | C7244X |
Description | CUTTERS - TAPER HEAD - OPT. FLUS |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 5.75" (146.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 5.75" (146.1mm) | |
Features | Carbide Blades | |
Capacity | 0.508mm Dia Hard Wire | |
Weight | - |