749A-CE-ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749A-CE-ET

DigiKey Part Number
2827-749A-CE-ET-ND
Manufacturer
Manufacturer Product Number
749A-CE-ET
Description
TWEEZERS - CURVED .020 TIP - - C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Tube
Part Status
Active
Features
-
Tip Style
-
Tip Type
-
Tip Shape
Curved
Length - Overall
5.00" (127.0mm)
Pattern Number
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$570.83000$570.83
5$529.05200$2,645.26
10$512.03800$5,120.38
25$490.40040$12,260.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.