3C-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3C-S

DigiKey Part Number
2827-3C-S-ND
Manufacturer
Manufacturer Product Number
3C-S
Description
TWEEZERS - 3 STAR STRAIGHT VERY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Very Fine 4.25" (108.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Straight
Length - Overall
4.25" (108.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$428.20000$428.20
5$396.90400$1,984.52
12$380.84667$4,570.16
36$361.63056$13,018.70
Manufacturers Standard Package