334C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

334C

DigiKey Part Number
2827-334C-ND
Manufacturer
Manufacturer Product Number
334C
Description
PROBE - DOUBLE ENDED - 90 ANGLED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Probe (Double Ended) Multi Angled Stainless Steel 5.41" (137.5mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Tool Type
Probe (Double Ended)
Tip Shape
Multi Angled
Length - Overall
5.41" (137.5mm)
Features
-
Material
Stainless Steel
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$62.81000$62.81
5$58.18400$290.92
12$55.82667$669.92
36$53.00500$1,908.18
Manufacturers Standard Package