27-SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27-SA

DigiKey Part Number
2827-27-SA-ND
Manufacturer
Manufacturer Product Number
27-SA
Description
TWEEZERS - STRAIGHT FLAT .247" X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Flat 4.25" (108.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Flat
Tip Type
-
Tip Shape
Straight
Length - Overall
4.25" (108.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$685.37000$685.37
5$635.23600$3,176.18
12$609.55750$7,314.69
36$578.81167$20,837.22
Manufacturers Standard Package