18487
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18487
18487
18487

18487

DigiKey Part Number
243-1461-ND
Manufacturer
Manufacturer Product Number
18487
Description
TWEEZER FLAT SPADE 4.33"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Flat Spade 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Features
-
Tip Style
Flat
Tip Type
Spade
Tip Shape
Straight
Length - Overall
4.33" (110.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$45.90000$45.90
5$42.55000$212.75
10$41.17800$411.78
25$39.43920$985.98