24-SA-SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-SA-SE

DigiKey Part Number
2827-24-SA-SE-ND
Manufacturer
Manufacturer Product Number
24-SA-SE
Description
TWEEZERS - 1 STAR 6" ANGULATED S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic, Serrated Pointed Strong 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic, Serrated
Tip Style
Pointed
Tip Type
Strong
Tip Shape
Angled
Length - Overall
6.00" (152.4mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$86.22000$86.22
5$79.94200$399.71
12$76.69750$920.37
36$72.82250$2,621.61
Manufacturers Standard Package