0A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0A

DigiKey Part Number
2827-0A-ND
Manufacturer
Manufacturer Product Number
0A
Description
TWEEZERS - STRAIGHT STRONG ROUND
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Strong 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Strong
Tip Shape
Straight
Length - Overall
4.75" (120.7mm)
Pattern Number
-
Material
Carbon Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$627.16000$627.16
5$581.27400$2,906.37
12$557.75917$6,693.11
36$529.63000$19,066.68
Manufacturers Standard Package