
XFBSD3 | |
---|---|
DigiKey Part Number | 633-XFBSD3-ND |
Manufacturer | |
Manufacturer Product Number | XFBSD3 |
Description | CONFIGURABLE POWER SUPPLY |
Customer Reference | |
Detailed Description | 700 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Standard | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC | |
Power (Watts) | 700 W | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Features | 5V, 500mA Auxilary Output, Conformal Coating, Ruggedized | |
Operating Temperature | -55°C ~ 70°C (With Derating) | |
Size / Dimension | 10.55" L x 5.00" W (268.0mm x 127.0mm) | |
Height | 1.00" (25.4mm) | |
Approval Agency | CE | |
Input Connector | Wire Leads | |
Current - Leakage | 1.5 mA | |
Cooling Type | Fan - Reverse Airflow |