
VTB1113H | |
|---|---|
DigiKey Part Number | VTB1113H-ND |
Manufacturer | |
Manufacturer Product Number | VTB1113H |
Description | SENSOR PHOTODIODE 920NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 920nm 30° Radial, Lensed Metal Can, TO-46-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 920nm | |
Color - Enhanced | - | |
Spectral Range | 320nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Dark (Typ) | 20pA | |
Active Area | 1.60mm² | |
Viewing Angle | 30° | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Lensed Metal Can, TO-46-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.10000 | $38.10 |
| 100 | $35.69340 | $3,569.34 |

