
G061371000 | |
---|---|
DigiKey Part Number | 1601-G061371000-ND |
Manufacturer | |
Manufacturer Product Number | G061371000 |
Description | CARRIER FLR 40-10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Carrier | |
Length | 49mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | M6 | |
Adjustment Range | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $489.80000 | $489.80 |