G061253000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G061253000

DigiKey Part Number
1601-1120-ND
Manufacturer
Manufacturer Product Number
G061253000
Description
MOUNTING BASE MB
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Base
Length
30mm
Outer Diameter
-
Boreholes
M2.3
Adjustment Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$321.05000$321.05
Manufacturers Standard Package