
G061025000 | |
---|---|
DigiKey Part Number | 1601-1064-ND |
Manufacturer | |
Manufacturer Product Number | G061025000 |
Description | CENTERING MOUNTING PLATE 25 |
Customer Reference | |
EDA/CAD Models | G061025000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adjustment Unit | |
Length | - | |
Outer Diameter | - | |
Boreholes | M2.3 | |
Adjustment Range | ±1mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,289.13000 | $1,289.13 |