Photodiode 900nm 10ns 130° TO-8 Style, 12 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C30950EH

DigiKey Part Number
1601-C30950EH-ND
Manufacturer
Manufacturer Product Number
C30950EH
Description
SENSOR PHOTODIODE 900NM TO8
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Photodiode 900nm 10ns 130° TO-8 Style, 12 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Wavelength
900nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
Avalanche
Responsivity @ nm
560 KV/W @ 900nm
Response Time
10ns
Voltage - DC Reverse (Vr) (Max)
425 V
Current - Dark (Typ)
-
Active Area
0.5mm²
Viewing Angle
130°
Operating Temperature
-40°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-8 Style, 12 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
10$3,548.94800$35,489.48