C30645ECERH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C30662ECERH

DigiKey Part Number
1601-C30662ECERH-ND
Manufacturer
Manufacturer Product Number
C30662ECERH
Description
SENSOR PHOTODIODE 1550NM 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Photodiode 1550nm 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Wavelength
1550nm
Color - Enhanced
-
Spectral Range
1100nm ~ 1700nm
Diode Type
Avalanche
Responsivity @ nm
9.3 A/W @ 1550nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Dark (Typ)
150nA
Active Area
200µm
Viewing Angle
-
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
2-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
25$4,382.51280$109,562.82