
C30662ECERH-1 | |
---|---|
DigiKey Part Number | 1601-C30662ECERH-1-ND |
Manufacturer | |
Manufacturer Product Number | C30662ECERH-1 |
Description | SENSOR PHOTODIODE 1550NM 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1550nm 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1550nm | |
Color - Enhanced | - | |
Spectral Range | 1100nm ~ 1700nm | |
Diode Type | Avalanche | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Dark (Typ) | - | |
Active Area | 200µm | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $5,036.95680 | $125,923.92 |