
4303-355-000-25 | |
|---|---|
DigiKey Part Number | 1601-4303-355-000-25-ND |
Manufacturer | |
Manufacturer Product Number | 4303-355-000-25 |
Description | LED RED 1010 SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 0.5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $118.65480 | $5,932.74 |

