6-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR46084EHTR-ADJ

DigiKey Part Number
1016-2075-2-ND - Tape & Reel (TR)
1016-2075-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XR46084EHTR-ADJ
Description
IC LED DRIVER OFFL TRIAC 6DFN
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Triac Dimming 6-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
80V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Triac
Applications
-
Operating Temperature
-30°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.