



ULN2003A-EV | |
---|---|
DigiKey Part Number | 5272-ULN2003A-EVTR-ND - Tape & Reel (TR) 5272-ULN2003A-EVCT-ND - Cut Tape (CT) 5272-ULN2003A-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003A-EV |
Description | TRANS 7NPN DARL 50V 500MA 16SOP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 7 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | 20µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.06400 | $40.64 |
100 | $2.62670 | $262.67 |
500 | $2.00578 | $1,002.89 |
1,000 | $1.80560 | $1,805.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.58870 | $3,971.75 |
5,000 | $1.45453 | $7,272.65 |
7,500 | $1.38617 | $10,396.27 |
12,500 | $1.30934 | $16,366.75 |
17,500 | $1.26385 | $22,117.38 |
25,000 | $1.21964 | $30,491.00 |
62,500 | $1.20086 | $75,053.75 |