SMCJ8.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMCJ8.5A
SMCJ8.5A
SMCJ8.5A

SMCJ8.5A

DigiKey Part Number
5272-SMCJ8.5ATR-ND - Tape & Reel (TR)
5272-SMCJ8.5ACT-ND - Cut Tape (CT)
5272-SMCJ8.5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ8.5A
Description
TVS DIODE 8.5VWM 14.4VC SMC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
104.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.31000$5.31
10$3.26800$32.68
100$2.09450$209.45
500$1.58690$793.45
1,000$1.42296$1,422.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.21449$3,643.47
6,000$1.10942$6,656.52
9,000$1.05588$9,502.92
15,000$0.99570$14,935.50
21,000$0.96006$20,161.26
30,000$0.92543$27,762.90
75,000$0.89246$66,934.50
Manufacturers Standard Package