



SMCJ58CA | |
|---|---|
DigiKey Part Number | 5272-SMCJ58CATR-ND - Tape & Reel (TR) 5272-SMCJ58CACT-ND - Cut Tape (CT) 5272-SMCJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ58CA |
Description | TVS DIODE 58VWM 93.6VC SMC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.31000 | $5.31 |
| 10 | $3.26800 | $32.68 |
| 100 | $2.09450 | $209.45 |
| 500 | $1.58690 | $793.45 |
| 1,000 | $1.42296 | $1,422.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.21449 | $3,643.47 |
| 6,000 | $1.10942 | $6,656.52 |
| 9,000 | $1.05588 | $9,502.92 |
| 15,000 | $0.99570 | $14,935.50 |
| 21,000 | $0.96006 | $20,161.26 |
| 30,000 | $0.92543 | $27,762.90 |
| 75,000 | $0.89246 | $66,934.50 |


