



SMCJ5.0A | |
---|---|
DigiKey Part Number | 5272-SMCJ5.0ATR-ND - Tape & Reel (TR) 5272-SMCJ5.0ACT-ND - Cut Tape (CT) 5272-SMCJ5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0A |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 163A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.69300 | $26.93 |
100 | $1.71280 | $171.28 |
500 | $1.28798 | $643.99 |
1,000 | $1.15077 | $1,150.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.97623 | $2,928.69 |
6,000 | $0.88827 | $5,329.62 |
9,000 | $0.84342 | $7,590.78 |
15,000 | $0.79302 | $11,895.30 |
21,000 | $0.76317 | $16,026.57 |
30,000 | $0.73415 | $22,024.50 |
75,000 | $0.68151 | $51,113.25 |