



SMBJ5.0A | |
|---|---|
DigiKey Part Number | 5272-SMBJ5.0ATR-ND - Tape & Reel (TR) 5272-SMBJ5.0ACT-ND - Cut Tape (CT) 5272-SMBJ5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0A |
Description | TVS DIODE 5VWM 9.2VC SMB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.35400 | $13.54 |
| 100 | $0.84200 | $84.20 |
| 500 | $0.61940 | $309.70 |
| 1,000 | $0.54727 | $547.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45530 | $1,365.90 |
| 6,000 | $0.40885 | $2,453.10 |
| 9,000 | $0.38514 | $3,466.26 |
| 15,000 | $0.35850 | $5,377.50 |
| 21,000 | $0.34270 | $7,196.70 |
| 30,000 | $0.32735 | $9,820.50 |
| 75,000 | $0.29364 | $22,023.00 |
| 150,000 | $0.27280 | $40,920.00 |
| 300,000 | $0.26209 | $78,627.00 |


