P4SMA6.8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P4SMA6.8A
P4SMA6.8A
P4SMA6.8A

P4SMA6.8A

DigiKey Part Number
5272-P4SMA6.8ATR-ND - Tape & Reel (TR)
5272-P4SMA6.8ACT-ND - Cut Tape (CT)
5272-P4SMA6.8ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA6.8A
Description
TVS DIODE 5.8VWM 10.5VC SMA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
10.5V Clamp 39A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
39A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.90900$19.09
100$1.19850$119.85
500$0.89124$445.62
1,000$0.79178$791.78
2,000$0.70783$1,415.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.61685$3,084.25
10,000$0.56054$5,605.40
15,000$0.53183$7,977.45
25,000$0.49956$12,489.00
35,000$0.48045$16,815.75
50,000$0.46188$23,094.00
125,000$0.42322$52,902.50
Manufacturers Standard Package