



MMBTA42 | |
---|---|
DigiKey Part Number | 5272-MMBTA42TR-ND - Tape & Reel (TR) 5272-MMBTA42CT-ND - Cut Tape (CT) 5272-MMBTA42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA42 |
Description | TRANS NPN 300V 0.3A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 300 mA 50MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.87000 | $8.70 |
100 | $0.53860 | $53.86 |
500 | $0.39150 | $195.75 |
1,000 | $0.34371 | $343.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28268 | $848.04 |
6,000 | $0.25182 | $1,510.92 |
9,000 | $0.23606 | $2,124.54 |
15,000 | $0.21834 | $3,275.10 |
21,000 | $0.20783 | $4,364.43 |
30,000 | $0.19761 | $5,928.30 |
75,000 | $0.17515 | $13,136.25 |
150,000 | $0.16127 | $24,190.50 |
300,000 | $0.14960 | $44,880.00 |