MBR1045CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MBR1045CT
MBR1045CT
MBR1045CT

MBR1045CT

DigiKey Part Number
5272-MBR1045CT-ND
Manufacturer
Manufacturer Product Number
MBR1045CT
Description
DIODE ARR SCHOTT 45V 5A TO-220AB
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 5A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$8.33000$8.33
10$5.20400$52.04
100$3.39670$339.67
500$2.62012$1,310.06
1,000$2.36983$2,369.83
2,000$2.15919$4,318.38
5,000$1.93110$9,655.50
10,000$1.79016$17,901.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.