
TPH6R008QM,LQ | |
---|---|
DigiKey Part Number | 264-TPH6R008QMLQTR-ND - Tape & Reel (TR) 264-TPH6R008QMLQCT-ND - Cut Tape (CT) 264-TPH6R008QMLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH6R008QM,LQ |
Description | 80V UMOS9-H SOP-ADVANCE(N) 6MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 59A (Tc) 3W (Ta), 135W (Tc) Surface Mount 8-SOP Advance (5x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 29.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 400µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 135W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5.75) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.23000 | $12.23 |
10 | $7.73500 | $77.35 |
100 | $5.14580 | $514.58 |
500 | $4.03390 | $2,016.95 |
1,000 | $3.67598 | $3,675.98 |
2,000 | $3.51759 | $7,035.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.01754 | $15,087.70 |
10,000 | $2.92098 | $29,209.80 |