
LMV358IDR-EV | |
|---|---|
DigiKey Part Number | 5272-LMV358IDR-EVTR-ND - Tape & Reel (TR) 5272-LMV358IDR-EVCT-ND - Cut Tape (CT) 5272-LMV358IDR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358IDR-EV |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.52V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 22.5µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.23200 | $12.32 |
| 25 | $1.09000 | $27.25 |
| 100 | $0.93170 | $93.17 |
| 250 | $0.85600 | $214.00 |
| 500 | $0.81030 | $405.15 |
| 1,000 | $0.77253 | $772.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.73273 | $1,831.83 |
| 5,000 | $0.70875 | $3,543.75 |
| 7,500 | $0.69673 | $5,225.47 |
| 12,500 | $0.68341 | $8,542.62 |
| 17,500 | $0.67563 | $11,823.52 |
| 25,000 | $0.66814 | $16,703.50 |
| 62,500 | $0.65202 | $40,751.25 |
| 125,000 | $0.64231 | $80,288.75 |



