Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
AP1501-ADJ-EV
LM2575HVS-5.0-EV

LM2576HVS-5.0-EV

DigiKey Part Number
5272-LM2576HVS-5.0-EVTR-ND - Tape & Reel (TR)
5272-LM2576HVS-5.0-EVCT-ND - Cut Tape (CT)
5272-LM2576HVS-5.0-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2576HVS-5.0-EV
Description
IC REG BUCK 5V 3A TO263-5L
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
57V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.59000$11.59
10$8.45200$84.52
25$7.66240$191.56
100$6.79600$679.60
250$6.38320$1,595.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.13404$3,067.02
1,000$5.92919$5,929.19
1,500$5.82658$8,739.87
2,500$5.71288$14,282.20
3,500$5.64638$19,762.33
5,000$5.58245$27,912.25
12,500$5.44486$68,060.75
Manufacturers Standard Package