
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP, GBJ | |
Supplier Device Package | GBJ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.55000 | $13.55 |
10 | $8.56400 | $85.64 |
100 | $5.72390 | $572.39 |
500 | $4.50636 | $2,253.18 |
1,000 | $4.11470 | $4,114.70 |
2,000 | $3.78515 | $7,570.30 |
5,000 | $3.42867 | $17,143.35 |
10,000 | $3.29261 | $32,926.10 |