



ES1D | |
|---|---|
DigiKey Part Number | 5272-ES1DTR-ND - Tape & Reel (TR) 5272-ES1DCT-ND - Cut Tape (CT) 5272-ES1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1D |
Description | DIODE STANDARD 200V 1A SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.58700 | $5.87 |
| 100 | $0.36060 | $36.06 |
| 500 | $0.26010 | $130.05 |
| 1,000 | $0.22730 | $227.30 |
| 2,000 | $0.19948 | $398.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16921 | $846.05 |
| 10,000 | $0.15044 | $1,504.40 |
| 15,000 | $0.14085 | $2,112.75 |
| 25,000 | $0.13006 | $3,251.50 |
| 35,000 | $0.12366 | $4,328.10 |
| 50,000 | $0.11744 | $5,872.00 |
| 125,000 | $0.10377 | $12,971.25 |
| 250,000 | $0.09532 | $23,830.00 |
| 500,000 | $0.08821 | $44,105.00 |

