
MJW1302A | |
---|---|
DigiKey Part Number | 5272-MJW1302A-ND |
Manufacturer | |
Manufacturer Product Number | MJW1302A |
Description | 15 AMPERES COMPLEMENTARY SILICON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP -260 V 15 A 30MHz 150 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | -260 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 8A, 0.8A | |
Current - Collector Cutoff (Max) | 50µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 5A, 5V | |
Power - Max | 150 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.87000 | $47.87 |
25 | $27.82200 | $695.55 |
100 | $23.03430 | $2,303.43 |
500 | $19.20258 | $9,601.29 |
1,000 | $18.47475 | $18,474.75 |