



1.5KE15A | |
---|---|
DigiKey Part Number | 5272-1.5KE15ATR-ND - Tape & Reel (TR) 5272-1.5KE15ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE15A |
Description | TVS DIODE 12.8VWM 21.2V DO201AD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 70.8A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 70.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.21900 | $32.19 |
100 | $2.06180 | $206.18 |
500 | $1.56074 | $780.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.39899 | $1,398.99 |
2,000 | $1.26277 | $2,525.54 |
3,000 | $1.19328 | $3,579.84 |
5,000 | $1.11517 | $5,575.85 |
7,000 | $1.06890 | $7,482.30 |
10,000 | $1.02390 | $10,239.00 |
25,000 | $0.92515 | $23,128.75 |
50,000 | $0.87242 | $43,621.00 |